TMC429-PI24

Analog Devices / Maxim Integrated
700-TMC429-PI24
TMC429-PI24

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 3-Axis Motion Controller IC, SPI, Step/D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 112

Stock:
112 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,51 € 15,51 €
12,34 € 123,40 €
11,41 € 342,30 €
10,58 € 1.269,60 €
10,23 € 2.762,10 €
9,99 € 5.094,90 €
9,91 € 10.108,20 €
5.010 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
3 Axis
4 mA
15 mA
- 40 C
+ 105 C
SMD/SMT
SOP-24
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: TW
Country of Diffusion: MY
Country of Origin: TW
Moisture Sensitive: Yes
Operating Frequency: 16 MHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: TMC429
Factory Pack Quantity: 30
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Part # Aliases: 00-0080
Unit Weight: 750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99