TMC424

Analog Devices / Maxim Integrated
700-TMC424
TMC424

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 3-Axis Incremental Encoder Input IC, SPI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.941

Stock:
1.941 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
69,54 € 69,54 €
57,91 € 579,10 €
50,40 € 1.260,00 €
49,36 € 4.442,40 €
270 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
3 Axis
10.5 mA
0 C
+ 70 C
SMD/SMT
TQFP-100
Tray
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Operating Frequency: 16 MHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: TMC424
Factory Pack Quantity: 90
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.425 V
Part # Aliases: 00-0082
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99