TMC2590-TA-T

Analog Devices / Maxim Integrated
700-TMC2590-TA-T
TMC2590-TA-T

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Stepper motor driver 7 TO 34V, for external P/N-Fets with S/D and SPI Interface, 256 Steps, CoolStep, StallGuard2 and SpreadCycle

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
4,45 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Motor/Motion/Ignition Controllers & Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Stepper Motor Controllers / Drivers
2 Phase
8 A
8 mA
- 40 C
+ 125 C
SMD/SMT
TQFP-32
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: TMC2590-EVAL
Moisture Sensitive: Yes
Operating Frequency: 14.3 MHz
Output Voltage: 5 V, 10 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: TMC2590
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 60 V
Supply Voltage - Min: 5 V
Part # Aliases: 00-0170T
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99