TMC2100-TA-T

Analog Devices / Maxim Integrated
700-TMC2100-TA-T
TMC2100-TA-T

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Silent stepper motor driver 5 to 46V, up to 1.2A with S/D Interface, 256 Steps, SpreadCycle and Stealthchop

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 369

Stock:
369 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,53 € 6,53 €
5,05 € 50,50 €
4,68 € 117,00 €
4,27 € 427,00 €
4,04 € 1.010,00 €
3,84 € 3.840,00 €
Full Reel (Order in multiples of 2000)
3,70 € 7.400,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
6,21 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
2 Phase
2 A
19 mA
- 40 C
+ 125 C
SMD/SMT
TQFP-48
Reel
Cut Tape
Brand: Analog Devices / Maxim Integrated
Development Kit: TMC2100-EVAL
Load Voltage Rating: 5.5 V to 46 V
Moisture Sensitive: Yes
Operating Frequency: 13.2 MHz
Pd - Power Dissipation: 2.6 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: TMC2100
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 46 V
Supply Voltage - Min: 4.75 V
Part # Aliases: 00-0140T
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.