PD28-3-1021-TMCL

Analog Devices / Maxim Integrated
700-PD28-3-1021-TMCL
PD28-3-1021-TMCL

Mfr.:

Description:
Stepper Motors PANdrive / stepper motor + controller +

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
219,13 € 219,13 €
201,38 € 1.006,90 €
198,65 € 1.986,50 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Stepper Motors
RoHS:  
Stepper Motor With Encoders
Stepper Driver
NEMA 11
0.12 N-m
1.8 deg
6.2 V
670 mA
Brand: Analog Devices / Maxim Integrated
Country of Assembly: MY
Country of Diffusion: Not Available
Country of Origin: MY
Dimensions: 28 mm x 28 mm x 62 mm
Packaging: Bulk
Series: PD-1021
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: PANdrive
Part # Aliases: 30-0242
Unit Weight: 276,696 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8501109990
USHTS:
8501104060
ECCN:
EAR99