30-0373

Not Assigned
30-0373

Mfr.:

Description:
DC Motors Smart BLDC Motor, 0.19Nm, 10-28V, 1.8 , RS485

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: DC Motors
PANdrive
Brand: ADI Trinamic
Motor Drive Type: BLDC Motor Drive
Product Type: AC, DC & Servo Motors
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: PD42-3-1670-CANopen
Unit Weight: 642 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.