10-0264

Not Assigned
10-0264

Mfr.:

Description:
Stepper Motors 3-Axis Stepper Motor Controller/Driver, 3.0A, 11-53V, RS485, CAN

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Stepper Motors
Stepper Motor With Encoders
Smart Stepper Motor
11 V to 53 V
3 A
Brand: ADI Trinamic
Series: Stepper Module
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: TMCM-3212-TMCL
Unit Weight: 176,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109170
ECCN:
EAR99