FG50-W2

664-FG50-W2
FG50-W2

Mfr.:

Description:
Fan Accessories Finger Fan Guard for 50mm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: Fan Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Fan Guards and Filters
Guard
50 mm
50 mm
FG
Brand: ADDA
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Termination Style: Wire Leads
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414900090
CNHTS:
8414909090
USHTS:
8414901080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.