AS08024MB385BB2(00NS)

664-AS08024M385200NS
AS08024MB385BB2(00NS)

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 80x80x38mm, 24VDC, 2.691 InAQ, 4x Wire, Lock Sensor, PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 20   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,29 € 585,80 €
28,18 € 704,50 €
26,32 € 1.316,00 €
26,23 € 2.623,00 €

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: DC Fans
RoHS:  
Axial
80 mm
38 mm
80 mm
24 VDC
115.436 CFM
11500 RPM
Ball
68.8 dBA
28.56 W
Auto Restart, Polarity Protection, Locked Rotor Sensor, PWM
Wire Leads - 4
AS 80x38
Brand: ADDA
Current Type: DC
Frame Dimensions - mm: 80 mm x 80 mm x 38 mm
Pressure Type: 1 in Aq
Product Type: DC Fans
Size: 80 mm x 80 mm x 38 mm
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Width - mm: 80 mm
Unit Weight: 219 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.