AS04024HB285BA1(00NS)

664-AS04024H285A10NS
AS04024HB285BA1(00NS)

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 40x40x28mm, 24VDC, 1.74 InAQ, 4x Wire, Lock Sensor, PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 20   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,63 € 412,60 €
19,84 € 496,00 €
18,53 € 926,50 €
18,47 € 1.847,00 €

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: DC Fans
RoHS:  
Axial
40 mm
28 mm
40 mm
24 VDC
18.61 CFM
16500 RPM
Ball
57.3 dBA
4.8 W
Auto Restart, Polarity Protection, Locked Rotor Sensor, PWM
Wire Leads - 4
AS 40x28
Brand: ADDA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Type: DC
Frame Dimensions - mm: 40 mm x 40 mm x 28 mm
Pressure Type: 0.073 in Aq
Product Type: DC Fans
Size: 40 mm x 40 mm x 28 mm
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Width - mm: 40 mm
Unit Weight: 41 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99