AQ0612LB-A70GL-LF

664-AQ0612LBA70GL-LF
AQ0612LB-A70GL-LF

Mfr.:

Description:
DC Fans Waterproof Fan, 60x60x25mm, 12VDC, 13.2CFM, 0.07A, 18.1dBA, Ball, Lead Wire

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Brushless
60 mm
25 mm
60 mm
12 VDC
12.7 CFM (0.36 m3/min)
2500 RPM
Ball
18.1 dBA
960 mW
Waterproof
Wire Leads
AQ 60x25
Brand: ADDA
Current Type: DC
Pressure Type: 1.4 mmAq
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Part # Aliases: AQ0612LB-A70GL(T)
Unit Weight: 53 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ADDA Fans

'-LF' in the manufacturer's part number indicates part is Lead
Free.

Please contact a Mouser Technical Sales Representative for
further information.

5-0214-35

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.