AP4512HX-G90(XPBT1)

664-AP4512HXG90XPBT1
AP4512HX-G90(XPBT1)

Mfr.:

Description:
CPU & Chip Coolers DC Chip Cooler, 45x45x10mm, 12VDC, High Speed, Hypro Bearing, 2x Lead Wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 20   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,10 € 302,00 €
14,19 € 354,75 €
13,65 € 682,50 €
12,57 € 1.257,00 €

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: CPU & Chip Coolers
RoHS:  
45 mm
10 mm
45 mm
12 VDC
Hypro
AP 45x10
Brand: ADDA
Current Type: DC
Dimensions: 45 mm x 45 mm x 10 mm
Height - mm: 45 mm
Product Type: CPU Coolers
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Termination Style: Wire Leads - 2
Type: Chip Cooler
Width - mm: 45 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0