AP0512MX-J90

664-AP0512MX-J90
AP0512MX-J90

Mfr.:

Description:
CPU & Chip Coolers DC Chip Cooler, 50x50x08mm, 12VDC, 6.4CFM, 0.075 InAQ, Hypro, 2x Lead Wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 20   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,17 € 263,40 €
12,39 € 309,75 €
11,91 € 595,50 €
11,10 € 1.110,00 €

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: CPU & Chip Coolers
RoHS:  
AP5008
Brand: ADDA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: CPU Coolers
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 29 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0