AP0505MX-J90

664-AP0505MX-J90
AP0505MX-J90

Mfr.:

Description:
CPU & Chip Coolers DC Chip Cooler, 52x52x8mm, 5VDC, Medium Speed, Hypro Bearing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,74 € 274,80 €
12,92 € 323,00 €
12,43 € 621,50 €
11,58 € 1.158,00 €

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: CPU & Chip Coolers
RoHS:  
8 mm
50 mm
50 mm
5 VDC
400 mW
5000 RPM
7.1 CFM (0.2 m3/min)
Sleeve
AP 52x8
Brand: ADDA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Type: DC
Noise: 25.5 DBA
Product Type: CPU Coolers
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Termination Style: Wire Leads
Type: CPU Cooler
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8414591500
ECCN:
EAR99