AK1751MB-AT

664-AK1751MB-AT
AK1751MB-AT

Mfr.:

Description:
AC Fans AC Fan, 172x150x51mm, 115VAC, 60Hz, 150CFM, Medium Speed, Ball, Terminals

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: AC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
150 mm
51 mm
172 mm
115 VAC
150 CFM (4.2 m3/min)
Ball
56 dBA
2500 RPM
16.1 W
Aluminum
Wire Leads
AK 172x150x51
Brand: ADDA
Current Type: AC
Pressure Type: 10.439 mmAq
Product Type: AC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.