AG06024LB207300

664-AG06024LB207300
AG06024LB207300

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 60x60x20mm, 24VDC, 0.203 InAQ, 3x Wire, Lock Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 20   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,22 € 264,40 €
12,44 € 311,00 €
11,97 € 598,50 €
11,15 € 1.115,00 €

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: DC Fans
RoHS:  
Axial
60 mm
20 mm
60 mm
24 VDC
21.419 CFM
4500 RPM
Ball
36.6 dBA
1.68 W
Auto Restart, Polarity Protection, Locked Rotor Sensor
Wire Leads - 3
AG 60x20
Brand: ADDA
Current Type: DC
Frame Dimensions - mm: 60 mm x 60 mm x 20 mm
Pressure Type: 0.16 in Aq
Product Type: DC Fans
Size: 60 mm x 60 mm x 20 mm
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Width - mm: 60 mm
Unit Weight: 56 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.