AD4505HB-G70(T1)

664-AD4505HB-G70T1
AD4505HB-G70(T1)

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 45x45x10mm, 5VDC, 7.7CFM, 0.11 InAQ, 2x Lead Wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 20   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,73 € 254,60 €
11,97 € 299,25 €
11,51 € 575,50 €
10,72 € 1.072,00 €

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: DC Fans
RoHS:  
Axial
45 mm
10 mm
45 mm
5 VDC
7.7 CFM
5500 RPM
Ball
31 dBA
850 mW
Wire Leads - 2
AD 45x10
Brand: ADDA
Current Type: DC
Frame Dimensions - mm: 45 mm x 45 mm x 10 mm
Product Type: DC Fans
Size: 45 mm x 45 mm x 10 mm
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Width - mm: 45 mm
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.