AD2512MS-LF

664-AD2512MS-LF
AD2512MS-LF

Mfr.:

Description:
DC Fans Axial Fan, 120x120x32mm, 12VDC, 23.7CFM, 7.2W, 51.1dBA, 0.621"H2O, Sleeve

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
120 mm
32 mm
120 mm
12 VDC
23.7 CFM (0.67 m3/min)
2300 RPM
Sleeve
51.1 dBA
7.2 W
Plastic
Wire Leads
AD 120x32
Brand: ADDA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Type: DC
Pressure Type: 16 mmAq
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Part # Aliases: AB1212LS-Y01
Unit Weight: 213 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ADDA Fans

'-LF' in the manufacturer's part number indicates part is Lead
Free.

Please contact a Mouser Technical Sales Representative for
further information.

5-0214-35

TARIC:
8414592590
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99