AD2005MB-G70-LF

664-AD2005MB-G70
AD2005MB-G70-LF

Mfr.:

Description:
DC Fans DC Axial Fan, 20x20x10mm, 5VDC, 0.8CFM, 0.35W, 20dBA, 11500RPM, 0.072"H2O, Ball

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 15

Stock:
15 Can Dispatch Immediately
Quantities greater than 15 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,95 € 15,95 €
14,66 € 146,60 €
13,78 € 344,50 €
13,26 € 663,00 €
12,34 € 1.234,00 €

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
20 mm
10 mm
20 mm
5 VDC
0.8 CFM (0.02 m3/min)
11500 RPM
Ball
20 dBA
350 mW
Locked Rotor Sensor
Glass Filled Polyester
Wire Leads
AD 20x10
Brand: ADDA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Type: DC
Height - mm: 20 mm
Length: 20 mm
Length - mm: 20 mm
Pressure Type: 1.8 mmAq
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Width - mm: 10 mm
Part # Aliases: AD2005MB-G70(T)
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ADDA Fans

'-LF' in the manufacturer's part number indicates part is Lead
Free.

Please contact a Mouser Technical Sales Representative for
further information.

5-0214-35

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99