AD2005LX-K70-LF

664-D2006LX-5VLF
AD2005LX-K70-LF

Mfr.:

Description:
DC Fans DC Axial Fan, 20x20x6mm, 5VDC, 0.6CFM, 0.5W, 19.5dBA, 10500RPM, 0.066"H2O, Hypro

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
20 mm
6 mm
20 mm
5 VDC
0.6 CFM (0.02 m3/min)
10500 RPM
Ball, Sleeve
19.5 dBA
500 mW
Wire Leads
AD 20x6
Brand: ADDA
Current Type: DC
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Part # Aliases: AD2005LX-K70(TX)
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ADDA Fans

'-LF' in the manufacturer's part number indicates part is Lead
Free.

Please contact a Mouser Technical Sales Representative for
further information.

5-0214-35

Compliance Codes
TARIC:
8414593590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596560
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.