AD2005LX-G70(T4)

664-AD25LXG70T4
AD2005LX-G70(T4)

Mfr.:

Description:
DC Fans DC Axial Fan, 20x20x10mm, 5VDC, Low Speed, Hypro Bearing, 2x Lead Wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 20   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,66 € 293,20 €
13,78 € 344,50 €
13,26 € 663,00 €
12,21 € 1.221,00 €

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: DC Fans
RoHS:  
Axial
20 mm
10 mm
20 mm
5 VDC
Hypro
Wire Leads - 2
AD 20x10
Brand: ADDA
Current Type: DC
Frame Dimensions - mm: 20 mm x 20 mm x 10 mm
Product Type: DC Fans
Size: 20 mm x 20 mm x 10 mm
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Width - mm: 20 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0