AD1312LB-F5B(4967)

664-AD1312LB-F5B4967
AD1312LB-F5B(4967)

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 127x127x38mm, 12VDC, 0.178 InAQ, 4x Wire, Lock Sensor, PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 20   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,42 € 328,40 €
15,43 € 385,75 €
14,85 € 742,50 €
13,82 € 1.382,00 €

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: DC Fans
RoHS:  
Axial
127 mm
38 mm
127 mm
12 VDC
96.947 CFM
2000 RPM
Ball
42.1 dBA
3 W
Auto Restart, Polarity Protection, Locked Rotor Sensor, PWM
Wire Leads - 4
AD 127x38
Brand: ADDA
Current Type: DC
Frame Dimensions - mm: 127 mm x 127 mm x 38 mm
Product Type: DC Fans
Size: 127 mm x 127 mm x 38 mm
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Width - mm: 127 mm
Unit Weight: 370 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.