AD1224UX-A73GL(21)

664-AD1224UXA73L21
AD1224UX-A73GL(21)

Mfr.:

Description:
DC Fans DC Axial Fan, 120x120x25mm, 24VDC, Ultra High Speed, Low Noise, Hypro, 2x Wire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
39
Expected 7/6/2026
44
Expected 9/23/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,53 € 18,53 €
17,11 € 171,10 €
16,09 € 402,25 €
15,48 € 774,00 €
14,42 € 1.442,00 €

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: DC Fans
RoHS:  
Axial
120 mm
25 mm
120 mm
24 VDC
Hypro
Wire Leads - 2
AD 120x25
Brand: ADDA
Current Type: DC
Frame Dimensions - mm: 120 mm x 120 mm x 25 mm
Product Type: DC Fans
Size: 120 mm x 120 mm x 25 mm
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Width - mm: 120 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.