AD1224UB-F53-LF

664-AD1224UB-F53LF
AD1224UB-F53-LF

Mfr.:

Description:
DC Fans DC Axial Fan, 120x120x38mm, 24VDC, Ultra-High Speed, Ball Bearing

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
38 mm
38 mm
120 mm
24 VDC
120 CFM (3.4 m3/min)
3200 RPM
Ball
48 dBA
9.12 W
Locked Rotor Sensor
Aluminum
Wire Leads
AD 120x38
Brand: ADDA
Current Type: DC
Length: 120 mm
Length - mm: 120 mm
Pressure Type: 8.5 mmAq
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Width - mm: 120 mm
Part # Aliases: AD1224UB-F53(N)
Unit Weight: 297 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ADDA Fans

'-LF' in the manufacturer's part number indicates part is Lead
Free.

Please contact a Mouser Technical Sales Representative for
further information.

5-0214-35

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.