AD1224LB-Y5B(21)

664-AD1224LB-Y5B21
AD1224LB-Y5B(21)

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 120x120x32mm, 24VDC, 0.125 InAQ, 4x Wire, Lock Sensor, PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 20   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,07 € 361,40 €
17,39 € 434,75 €
16,24 € 812,00 €
16,19 € 1.619,00 €

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: DC Fans
RoHS:  
Axial
120 mm
32 mm
120 mm
24 VDC
75.448 CFM
2000 RPM
Ball
36.6 dBA
2.4 W
Auto Restart, Polarity Protection, Locked Rotor Sensor, PWM
Wire Leads - 4
AD 120x32
Brand: ADDA
Current Type: DC
Frame Dimensions - mm: 120 mm x 120 mm x 32 mm
Product Type: DC Fans
Size: 120 mm x 120 mm x 32 mm
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Width - mm: 120 mm
Unit Weight: 213 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.