AD1224HB-F52(N)

664-AD1224HB-F52N
AD1224HB-F52(N)

Mfr.:

Description:
DC Fans Axial Fan, 120x120x38mm, 105.461CFM, 7.68W, 46.7dBA, 0.265"H2O, Ball, Lead Wire

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: DC Fans
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Axial
120 mm
38 mm
120 mm
24 VDC
105.46 CFM (3 m3/min)
2800 RPM
Ball
46.7 dBA
7.68 W
Aluminum Alloy
Wire Leads
AD 120x38
Brand: ADDA
Current Type: DC
Life: 7000 Hour
Pressure Type: 0.265 in H2O
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 297 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.