AD1212UB-F53-LF

664-AD1212UB-F53LF
AD1212UB-F53-LF

Mfr.:

Description:
DC Fans Axial Fan, 120x120x38mm, 12VDC, 120.109CFM, 8.4W, 48dBA, 0.335"H2O, Lead Wire

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
120 mm
38 mm
38 mm
12 VDC
120 CFM (3.4 m3/min)
3200 RPM
Ball
48 dBA
7.44 W
IC
Glass Filled Polyester
Wire Leads
AD 120x38
Brand: ADDA
Current Type: DC
Frame Dimensions - mm: 120 mm x 120 mm x 38 mm
Height - mm: 120 mm
Length: 120 mm
Length - mm: 120 mm
Pressure Type: 0.335 inH2O
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Width - mm: 38 mm
Part # Aliases: AD1212UB-F53(N)
Unit Weight: 390,096 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ADDA Fans

'-LF' in the manufacturer's part number indicates part is Lead
Free.

Please contact a Mouser Technical Sales Representative for
further information.

5-0214-35

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99