AD1212MB-F53(9211)

664-AD1212MBF539211
AD1212MB-F53(9211)

Mfr.:

Description:
DC Fans DC Axial Fan, 120x120x38mm, 12VDC, Medium Speed, Ball Bearing, 2x Lead Wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 20   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,57 € 451,40 €
21,72 € 543,00 €
20,28 € 1.014,00 €
18,72 € 1.872,00 €

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: DC Fans
RoHS:  
Axial
120 mm
38 mm
120 mm
12 VDC
Ball
Wire Leads - 2
AD 120x38
Brand: ADDA
Current Type: DC
Frame Dimensions - mm: 120 mm x 120 mm x 38 mm
Product Type: DC Fans
Size: 120 mm x 120 mm x 38 mm
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Width - mm: 120 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.