AD1212MB-A71GL

Not Assigned
AD1212MB-A71GL

Mfr.:

Description:
DC Fans 120MM DC

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: DC Fans
Axial
120 mm
25 mm
120 mm
12 VDC
80.5 CFM (2.3 m3/min)
2050 RPM
Ball
38 dBA
3.96 W
Plastic
Wire Leads
AD 120x25
Brand: ADDA
Compliance: UL; cUL; TUV; CE
Current Type: DC
Pressure Type: 2.8 mmAq
Product Type: DC Fans
Factory Pack Quantity: 90
Subcategory: Fans, Blowers & Accessories
Unit Weight: 156 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
USHTS:
8414596590
ECCN:
EAR99