AD1212HB-A73-GL

Not Assigned
AD1212HB-A73-GL

Mfr.:

Description:
DC Fans 120mmX25mm 12V

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: DC Fans
Axial
120 mm
25 mm
120 mm
12 VDC
85.2 CFM (2.4 m3/min)
2200 RPM
39.1 dBA
4.44 W
AD 120x25
Brand: ADDA
Current Type: DC
Pressure Type: 3.3 mmAq
Product Type: DC Fans
Subcategory: Fans, Blowers & Accessories
Unit Weight: 156 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99