AD1212HB-A73-GL-LF

664-AD1212HBA73GL-LF
AD1212HB-A73-GL-LF

Mfr.:

Description:
DC Fans DC Axial Fan, 120x120x25mm, 12VDC, 85.2CFM, 4.44W, 39.1dBA, 2200RPM, Ball

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
120 mm
25 mm
25 mm
12 VDC
88.7 CFM (2.5 m3/min)
2200 RPM
Ball
39.1 dBA
4.4 W
Locked Rotor Sensor
Glass Filled Polyester
Wire Leads - 3
AD 120x25
Brand: ADDA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Current Type: DC
Frame Dimensions - mm: 120 mm x 120 mm x 25 mm
Height - mm: 120 mm
Length: 120 mm
Length - mm: 120 mm
Pressure Type: 0.134 inH2O
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Width - mm: 25 mm
Part # Aliases: AD1212HB-A73GL(N)
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ADDA Fans

'-LF' in the manufacturer's part number indicates part is Lead
Free.

Please contact a Mouser Technical Sales Representative for
further information.

5-0214-35

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99