AD0924XB-A71GL-LF

664-AD0924XB-A71GL
AD0924XB-A71GL-LF

Mfr.:

Description:
DC Fans DC Axial Fan, 92x92x25mm, 24VDC, 66.9CFM, 6W, 42.6dBA, 3800RPM, 0.186"H2O, Hypro

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: DC Fans
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Axial
92 mm
25 mm
92 mm
24 VDC
66.9 CFM (1.89 m3/min)
3800 RPM
Ball
42.6 dBA
6 W
AD 92x25
Brand: ADDA
Compliance: CE
Current Type: DC
Pressure Type: 4.7 mmAq
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Part # Aliases: AD0924XB-A71GL AD0924XB-A71GL(N)
Unit Weight: 101 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414591000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.