AD0924HB-A72GL-LF

664-D0924HBA72GLLF
AD0924HB-A72GL-LF

Mfr.:

Description:
DC Fans DC Axial Fan, 92x92x25mm, 24VDC, High Speed, Ball Bearing, 3x Lead Wires

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,63 € 15,63 €
14,27 € 142,70 €
13,42 € 335,50 €
12,91 € 645,50 €
12,02 € 1.202,00 €

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
92 mm
25 mm
25 mm
24 VDC
2900 RPM
Ball
3.6 W
Plastic
Wire Leads - 3
AD 92x25
Brand: ADDA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Type: DC
Frame Dimensions - mm: 92 mm x 92 mm x 25 mm
Height - mm: 92 mm
Length: 92 mm
Length - mm: 92 mm
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Width - mm: 25 mm
Part # Aliases: AD0924HB-A72GL(N) AD0924HB-A72GL(NEUM)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ADDA Fans

'-LF' in the manufacturer's part number indicates part is Lead
Free.

Please contact a Mouser Technical Sales Representative for
further information.

5-0214-35

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99