AD0924HB-A70GL-LF

664-D9225HB-24LF
AD0924HB-A70GL-LF

Mfr.:

Description:
DC Fans DC Axial Fan, 92x92x25mm, 24VDC, 52.5CFM, 3.6W, 35dBA, 2900RPM, 0.131"H2O, Ball

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
92 mm
25 mm
25 mm
24 VDC
52.5 CFM (1.49 m3/min)
2900 RPM
Ball
35 dBA
3.6 W
Locked Rotor Sensor
Glass Filled Polyester
Wire Leads
AD 92x25
Brand: ADDA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Type: DC
Height - mm: 92 mm
Length: 92 mm
Length - mm: 92 mm
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Width - mm: 25 mm
Part # Aliases: AD0924HB-A70GL(T)
Unit Weight: 101 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ADDA Fans

'-LF' in the manufacturer's part number indicates part is Lead
Free.

Please contact a Mouser Technical Sales Representative for
further information.

5-0214-35

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99