AD0912UX-A7BGL-LF

664-D9225UX-12V-LF
AD0912UX-A7BGL-LF

Mfr.:

Description:
DC Fans DC Axial Fan, 92x92x25mm, 12VDC, Ultra-High Speed, Hypro Bearing, PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,62 € 14,62 €
13,35 € 133,50 €
12,56 € 314,00 €
12,09 € 604,50 €
11,25 € 1.125,00 €

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
92 mm
25 mm
25 mm
12 VDC
60 CFM (1.7 m3/min)
3300 RPM
Hypro
39.4 dBA
3.24 W
PWM
Glass Filled Polyester
Wire Leads - 4
AD 92x25
Brand: ADDA
Current Type: DC
Frame Dimensions - mm: 92 mm x 92 mm x 25 mm
Height - mm: 92 mm
Length: 92 mm
Length - mm: 92 mm
Pressure Type: 0.25 inH2O
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Width - mm: 25 mm
Part # Aliases: AD0912UX-A7BGL(N)
Unit Weight: 101 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ADDA Fans

'-LF' in the manufacturer's part number indicates part is Lead
Free.

Please contact a Mouser Technical Sales Representative for
further information.

5-0214-35

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.