AD0912LB-A72GL(N91)

664-AD0912LBA72LN91
AD0912LB-A72GL(N91)

Mfr.:

Description:
DC Fans DC Axial Fan, 92x92x25mm, 12VDC, Low Speed, Low Noise, Ball, 2x Lead Wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 20   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,35 € 267,00 €
12,56 € 314,00 €
12,09 € 604,50 €
11,12 € 1.112,00 €

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: DC Fans
RoHS:  
Axial
92 mm
25 mm
92 mm
12 VDC
Ball
Wire Leads - 2
AD 92x25
Brand: ADDA
Current Type: DC
Frame Dimensions - mm: 92 mm x 92 mm x 25 mm
Product Type: DC Fans
Size: 92 mm x 92 mm x 25 mm
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Width - mm: 92 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.