AD0912HB-A70GL

Not Assigned
AD0912HB-A70GL

Mfr.:

Description:
DC Fans 92mm 12VDC 52.5CFM

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: DC Fans
Axial
92 mm
25 mm
92 mm
12 VDC
52.5 CFM (1.49 m3/min)
2900 RPM
Ball
35 dBA
3 W
AD 92x25
Brand: ADDA
Compliance: UL; cUL; TUV; CE
Current Type: DC
Pressure Type: 3.3 mmAq
Product Type: DC Fans
Factory Pack Quantity: 200
Subcategory: Fans, Blowers & Accessories
Unit Weight: 101 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99