AD0848MB-Y53(N)

664-AD0848MB-Y53N
AD0848MB-Y53(N)

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 80x80x32mm, 48VDC, 0.229 InAQ, 3x Wire, Lock Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 20   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,77 € 355,40 €
16,71 € 417,75 €
16,08 € 804,00 €
14,97 € 1.497,00 €

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: DC Fans
RoHS:  
Axial
80 mm
32 mm
80 mm
48 VDC
41.469 CFM
3400 RPM
Ball
40 dBA
3.36 W
Auto Restart, Polarity Protection, Locked Rotor Sensor
Wire Leads - 3
AD 80x32
Brand: ADDA
Current Type: DC
Frame Dimensions - mm: 80 mm x 80 mm x 32 mm
Pressure Type: 0.163 in Aq
Product Type: DC Fans
Size: 80 mm x 80 mm x 32 mm
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Width - mm: 80 mm
Unit Weight: 108 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.