AD0824HB-D71-LF

664-D8015HB1-24VLF
AD0824HB-D71-LF

Mfr.:

Description:
DC Fans DC Axial Fan, 80x80x15mm, 24VDC, 32CFM, 3.12W, 33.6dBA, 3200RPM, 0.131inchH2O, Ball Bearing

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
80 mm
15 mm
15 mm
24 VDC
32 CFM (0.91 m3/min)
3200 RPM
Ball
33.6 dBA
3.12 W
Locked Rotor Sensor
Glass Filled Polyester
Wire Leads
AD 80x15
Brand: ADDA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Type: DC
Height - mm: 80 mm
Length: 80 mm
Length - mm: 80 mm
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Width - mm: 15 mm
Part # Aliases: AD0824HB-D71(NEUM)
Unit Weight: 58,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ADDA Fans

'-LF' in the manufacturer's part number indicates part is Lead
Free.

Please contact a Mouser Technical Sales Representative for
further information.

5-0214-35

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99