AD0812MB-F73(N91)

664-AD0812MB-F73N91
AD0812MB-F73(N91)

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 80x80x38mm, 12VDC, 0.172 InAQ, 3x Wire, Lock Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 20   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,02 € 300,40 €
14,13 € 353,25 €
13,59 € 679,50 €
12,66 € 1.266,00 €

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: DC Fans
RoHS:  
Axial
80 mm
38 mm
80 mm
12 VDC
43.844 CFM
3000 RPM
Ball
39.2 dBA
2.04 W
Auto Restart, Polarity Protection, Locked Rotor Sensor
Wire Leads - 3
AD 80x38
Brand: ADDA
Current Type: DC
Frame Dimensions - mm: 80 mm x 80 mm x 38 mm
Pressure Type: 0.2 in Aq
Product Type: DC Fans
Size: 80 mm x 80 mm x 38 mm
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Width - mm: 80 mm
Unit Weight: 105 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.