AD0812LB-F73(N75)

664-AD0812LB-F73N75
AD0812LB-F73(N75)

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 80x80x38mm, 12VDC, 0.121 InAQ, 3x Wire, Lock Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 20   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,02 € 300,40 €
14,13 € 353,25 €
13,59 € 679,50 €
12,66 € 1.266,00 €

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: DC Fans
RoHS:  
Axial
80 mm
38 mm
80 mm
12 VDC
37.2 CFM (1.05 m3/min)
2500 RPM
Ball
34.5 dBA
1.08 W
Auto Restart, Polarity Protection, Locked Rotor Sensor
Wire Leads - 3
AD 80x38
Brand: ADDA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Type: DC
Frame Dimensions - mm: 80 mm x 80 mm x 38 mm
Pressure Type: 0.185 in H2O
Product Type: DC Fans
Size: 80 mm x 80 mm x 38 mm
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Width - mm: 80 mm
Unit Weight: 105 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8414592590
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99