AD0812LB-D71(N75)

664-D0812LB-D71(N75)
AD0812LB-D71(N75)

Mfr.:

Description:
DC Fans DC Axial Fan, 80x80x15mm, 12VDC, 18.3CFM, Low Speed, Ball Bearing, Lead Wires

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
80 mm
16 mm
80 mm
12 VDC
18.3 CFM (0.52 m3/min)
Ball
Polybutylene Terephthalate (PBT)
Wire Leads
AD 80x15
Brand: ADDA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Type: DC
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
USHTS:
8414596590
ECCN:
EAR99