AD0805MB-C73(N75)

664-AD0805MB-C73N75
AD0805MB-C73(N75)

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 80x80x20mm, 5VDC, 0.11 InAQ, 3x Wire, Lock Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 20   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,07 € 281,40 €
13,23 € 330,75 €
12,72 € 636,00 €
11,86 € 1.186,00 €

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: DC Fans
RoHS:  
Axial
80 mm
20 mm
80 mm
5 VDC
21.096 CFM
2500 RPM
Ball
28.2 dBA
700 mW
Auto Restart, Polarity Protection, Locked Rotor Sensor
Wire Leads - 3
AD 80x20
Brand: ADDA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Type: DC
Frame Dimensions - mm: 80 mm x 80 mm x 20 mm
Pressure Type: 0.078 in H2O
Product Type: DC Fans
Size: 80 mm x 80 mm x 20 mm
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Width - mm: 80 mm
Unit Weight: 68 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.