AD08024UB257B04

664-AD08024UB257B04
AD08024UB257B04

Mfr.:

Description:
DC Fans DC Axial Fan, 80x80x25mm, Ultra-High Speed, Ball Bearing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: DC Fans
Axial
80 mm
25 mm
80 mm
24 VDC
45.3 CFM (1.28 m3/min)
3600 RPM
Ball
42 dBA
2.16 W
Polybutylene Terephthalate (PBT)
Wire Leads - 2
AD 80x25
Brand: ADDA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Current Type: DC
Frame Dimensions - mm: 80 mm x 80 mm x 25 mm
Height - mm: 25 mm
Lead Length: 300 mm
Length: 80 mm
Length - mm: 80 mm
Life: 70000 Hour
Pressure Type: 0.216 in H2O
Product Type: DC Fans
Size: 80 mm x 80 mm x 25 mm
Subcategory: Fans, Blowers & Accessories
Width - mm: 80 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8414592590
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
ECCN:
EAR99