AD08012MX207600

664-AD08012MX207600
AD08012MX207600

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 80x80x20mm, 12VDC, 26.787CFM, 0.124 InAQ, 3xWire, Tach

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 20   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,74 € 274,80 €
12,92 € 323,00 €
12,43 € 621,50 €
11,58 € 1.158,00 €

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: DC Fans
RoHS:  
Axial
80 mm
20 mm
80 mm
12 VDC
26.787 CFM
2500 RPM
Hypro
29.8 dBA
960 mW
Tachometer
Wire Leads - 3
AD 80x20
Brand: ADDA
Current Type: DC
Frame Dimensions - mm: 80 mm x 80 mm x 20 mm
Product Type: DC Fans
Size: 80 mm x 80 mm x 20 mm
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Width - mm: 80 mm
Unit Weight: 75 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.