AD08012MB257004

664-AD08012MB25704
AD08012MB257004

Mfr.:

Description:
DC Fans DC Axial Fan, 80x80x25mm, 12VDC, Medium Speed, Ball Bearing, 2x Lead Wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 20   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,34 € 286,80 €
13,49 € 337,25 €
12,98 € 649,00 €
11,96 € 1.196,00 €

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: DC Fans
RoHS:  
Axial
80 mm
25 mm
80 mm
12 VDC
Ball
Wire Leads - 2
AD 80x25
Brand: ADDA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Current Type: DC
Frame Dimensions - mm: 80 mm x 80 mm x 25 mm
Product Type: DC Fans
Size: 80 mm x 80 mm x 25 mm
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Width - mm: 80 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0