AD0712HBA70GL-LF

664-AD0712HBA70GL-LF
AD0712HBA70GL-LF

Mfr.:

Description:
DC Fans Axial Fan, 70x70x25mm, 12VDC, 35.5CFM, 2.28W, 35.5dBA, 0.217"H2O, Lead Wire

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
70 mm
25 mm
70 mm
12 VDC
35.5 CFM (1.01 m3/min)
4200 RPM
Ball, Sleeve
38 dBA
2.16 W
Plastic
Wire Leads
AD 70x25
Brand: ADDA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Type: DC
Pressure Type: 5.5 mmAq
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Part # Aliases: AD0712HB-A70GL(T)
Unit Weight: 61 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ADDA Fans

'-LF' in the manufacturer's part number indicates part is Lead
Free.

Please contact a Mouser Technical Sales Representative for
further information.

5-0214-35

TARIC:
8414592590
CNHTS:
8414909090
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99