AD0648UB-F73DS

664-AD0648UB-F73DS
AD0648UB-F73DS

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 60x60x38mm, 48VDC, 1.471 InAQ, 3x Wire, Lock Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 20   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,11 € 342,20 €
16,09 € 402,25 €
15,48 € 774,00 €
14,42 € 1.442,00 €

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: DC Fans
RoHS:  
Axial
60 mm
38 mm
60 mm
48 VDC
58.665 CFM
10000 RPM
Ball
64.7 dBA
18.24 W
Auto Restart, Polarity Protection, Locked Rotor Sensor
Wire Leads - 3
AD 60x38
Brand: ADDA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Type: DC
Frame Dimensions - mm: 60 mm x 60 mm x 38 mm
Product Type: DC Fans
Size: 60 mm x 60 mm x 38 mm
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Width - mm: 60 mm
Unit Weight: 109 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.