AD0624MB-F73DS

664-AD0624MB-F73DS
AD0624MB-F73DS

Mfr.:

Description:
DC Fans DC Axial Fan, 60x60x38mm, 24VDC, 36.5CFM, Medium Speed, Ball, 3x Lead Wire, Tach

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 20   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,11 € 342,20 €
16,09 € 402,25 €
15,48 € 774,00 €
14,42 € 1.442,00 €

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
60 mm
38 mm
60 mm
24 VDC
36.6 CFM (1.04 m3/min)
6000 RPM
Ball
49.8 dBA
3.84 W
Tachometer
Polybutylene Terephthalate (PBT)
Wire Leads - 3
AD 60x38
Brand: ADDA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Type: DC
Frame Dimensions - mm: 60 mm x 60 mm x 38 mm
Pressure Type: 14.274 mm Aq
Product Type: DC Fans
Size: 60 mm x 60 mm x 38 mm
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Width - mm: 60 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
USHTS:
8414596590
ECCN:
EAR99