AD06012MB10A000

664-AD06012MB10A000
AD06012MB10A000

Mfr.:

Description:
DC Fans DC Axial Fan, 60x60x10mm, 12VDC, 16.1CFM, Medium Speed, Ball Bearing, Lead Wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 20   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,45 € 269,00 €
12,65 € 316,25 €
12,16 € 608,00 €
11,33 € 1.133,00 €

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
60 mm
10 mm
60 mm
12 VDC
16.1 CFM (0.46 m3/min)
4000 RPM
Ball
31.8 dBA
2.04 W
Polybutylene Terephthalate (PBT)
Wire Leads - 2
AD 60x10
Brand: ADDA
Current Type: DC
Frame Dimensions - mm: 60 mm x 60 mm x 10 mm
Pressure Type: 2.413 mm Aq
Product Type: DC Fans
Size: 60 mm x 60 mm x 10 mm
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Width - mm: 60 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.